• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 250-02 Drawer cabinet dividers (W x H x D) 154 x 80 x 3.2 mm Content 12 pc(s)

Product type
Drawer cabinet dividers
Material
Polypropylene
Width
154 mm
Height
80 mm
Type
250-02
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drawer cabinet dividers

Type

250-02

Material

Polypropylene

Factory colour

Transparent

Width

154 mm

Height

80 mm

Depth

3.2 mm

Dim

(W x H x D) 154 x 80 x 3.2 mm

Weight

280 g

Industrial packaging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784555 raaco 250-02 Drawer cabinet dividers (W x H x D) 154 x 80 x 3.2 mm Content 12 pc(s)

Description

80 x 155 for sub-dividing the Drawer Dividers 250-02 (12 pcs. per set).

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)