• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 616-123 Small parts container (L x W x H) 306 x 306 x 283 mm No. of compartments: 16 variable compartments Piece C

Packaging type
Piece
Product type
Small parts container
Compartments
16
Material
Steel
Polypropylene
Length
306 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 76.99
-19 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Small parts container

Type

616-123

Features

variable compartments

Compartments

16

Material

Steel

Polypropylene

Factory colour

Blue

Lid colour

Transparent

Length

306 mm

Width

306 mm

Height

283 mm

Depth

150 mm

Dim

(L x W x H) 306 x 306 x 283 mm

Weight

2.81 kg

Industrial packaging

No

UKCA

yes

Description

High-quality drawer cabinet with 16 drawers: 12 x type 150-01, 3 x type 150-02 and 1x type 150-03. Every drawer can be divided with partitions (available as accessories).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 73.98*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)