• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 80 CA8-1 Assortment case insert (W x H x D) 55 x 69 x 79 mm Content 1 pc(s)

1/2
Product type
Assortment case insert
Material
Polypropylene
Width
55 mm
Height
69 mm
Type
80 CA8-1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

818 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case insert

Type

80 CA8-1

Material

Polypropylene

Factory colour

Transparent

Width

55 mm

Height

69 mm

Depth

79 mm

Dim

(W x H x D) 55 x 69 x 79 mm

Weight

23 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107858 raaco 80 CA8-1 Assortment case insert (W x H x D) 55 x 69 x 79 mm Content 1 pc(s)

Description

Approx 8-1 "click" used for the distribution of carry lite-LMS 80 assortment box with Location Management System. Inserts latching safely in the Click grid floor of the assortment case and can be different position. 32 pieces of loose in the box. Made of PP.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)