• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco boxxser Box rack (L x W x H) 350 x 347 x 342 mm No. of compartments: 4 incl. handle Piece Content 1 pc(s)

1/5
Packaging type
Piece
Product type
Box rack
Compartments
4
Material
Polypropylene
Length
350 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Support frame HandyBoxx5 x 5x5 (equipped)

  • Including ergonomic carrying handle

Technical specifications

  • Load bearing capacity: 20 kg.
Packaging type

Piece

Product type

Box rack

Type

boxxser

Features

incl. handle

Compartments

4

Material

Polypropylene

Factory colour

Blue

Lid colour

Transparent

Length

350 mm

Width

347 mm

Height

342 mm

Depth

305 mm

Dim

(L x W x H) 350 x 347 x 342 mm

Weight

5.95 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903518 raaco boxxser Box rack (L x W x H) 350 x 347 x 342 mm No. of compartments: 4 incl. handle Piece Content 1 pc(s)

Description

Order to take away: Mobile carrying frame equipped with 4 box-xser assortment cases

This text is machine translated.

Features

  • The assortment case is equipped with a transp. Cover made of PC and a double-walled body made of PP - ensures high load capacity
  • Convenient locking mechanism for "one-hand operation"

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)