• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 55 4x8-0/DLU Drawer cabinet No. of compartments: 0 variable compartments Content 1 pc(s)

1/2
Product type
Drawer cabinet
Compartments
0
Material
Polypropylene
Polycarbonate (PC)
Type
CarryLite 55 4x8-0/DLU
Features
variable compartments
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drawer cabinet

Type

CarryLite 55 4x8-0/DLU

Features

variable compartments

Compartments

0

Material

Polypropylene

Polycarbonate (PC)

Factory colour

Blue

Lid colour

Transparent

Weight

869 g

Industrial packaging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784626 raaco CarryLite 55 4x8-0/DLU Drawer cabinet No. of compartments: 0 variable compartments Content 1 pc(s)

Description

Assortment box, empty. Can be divided by foam inlays and/or inserts. Incl. sliding locks and handle. Grid systems in lid and bottom to prevent slipping of the content. Sandwich cover (with U-Profile) with insertion compartment for example for up to 5 free document sheets or a table of contents.

This text is machine translated.

Features

  • Order made easy, robust and portable: assortment case for high demands on customizable and clear storage. Durable, long-lasting materials as well as special variants allow for a variety of uses
  • Sandwich cover (with Uberkippschutz) of highly transparent polycarbonate and case body made of polypropylene ensure high stability. Profile raster in lid and bottom hold the inserts including content on the place. With 2 sturdy sliding locks
  • Variable to equip with removable inserts (type 55A). With extremely stable sandwich cover (U-profile double cover), recording of up to 5 documents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)