• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 80 4x8-12 Assortment case No. of compartments: 12 incl. handle Box Content 1 pc(s)

Packaging type
Box
Product type
Assortment case
Compartments
12
Material
Polypropylene
Polycarbonate (PC)
Type
CarryLite 80 4x8-12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

CarryLite 80 4x8-12

Features

incl. handle

Compartments

12

Material

Polypropylene

Polycarbonate (PC)

Factory colour

Blue

Depth

278 mm

Weight

1.15 kg

Industrial packaging

No

337

79 mm

278 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784570 raaco CarryLite 80 4x8-12 Assortment case No. of compartments: 12 incl. handle Box Content 1 pc(s)

Information

Information 1784570 raaco CarryLite 80 4x8-12 Assortment case No. of compartments: 12 incl. handle Box Content 1 pc(s)

Description

Assortment box with 12 bits (8 x BA 8-1, 4 x BA 7-1). Incl. sliding locks and handle. Grid systems in lid and bottom to prevent slipping of the content.

This text is machine translated.

Features

  • Order made easy, robust and portable: assortment case for high demands on customizable and clear storage. Durable, long-lasting materials as well as special variants allow for a variety of uses
  • Cover (with Uberkippschutz) of highly transparent polycarbonate and case body made of polypropylene ensure high stability. Profile raster in lid and bottom hold the inserts including content on the place. With 2 sturdy sliding locks
  • Fitted with 12 inserts in two different sizes (Type 80 BA).

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)