• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryMore 80 Assortment case (L x W x H) 278 x 386 x 241 mm incl. handle Piece Content 1 pc(s)

Packaging type
Piece
Product type
Assortment case
Material
Polypropylene
Copolymer
Length
278 mm
Width
386 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Assortment case

Type

CarryMore 80

Features

incl. handle

Material

Polypropylene

Copolymer

Factory colour

Black

Length

278 mm

Width

386 mm

Height

241 mm

Depth

278 mm

Dim

(L x W x H) 278 x 386 x 241 mm

Weight

1.94 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362396 raaco CarryMore 80 Assortment case (L x W x H) 278 x 386 x 241 mm incl. handle Piece Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2362396 raaco CarryMore 80 Assortment case (L x W x H) 278 x 386 x 241 mm incl. handle Piece Content 1 pc(s)

Description

Storage and transport system, for the storage of 2 Carrylite 80 4x8 assortment cases. With ergonomic carrying handle and locking mechanism for the fixed connection of several CarryMore-support frames. Stop margins that prevent the Carrylite cases from slipping out.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)