• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Drawer cabinet dividers (W x H x D) 87 x 49 x 1.8 mm Content 24 pc(s)

Image similar
Product type
Drawer cabinet dividers
Material
Polypropylene
Width
87 mm
Height
49 mm
Type
102032
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drawer cabinet dividers

Type

102032

Material

Polypropylene

Factory colour

Transparent

Width

87 mm

Height

49 mm

Depth

1.8 mm

Dim

(W x H x D) 87 x 49 x 1.8 mm

Documents & Downloads

Datasheet

Datasheet 1597279 raaco Drawer cabinet dividers (W x H x D) 87 x 49 x 1.8 mm Content 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1597279 raaco Drawer cabinet dividers (W x H x D) 87 x 49 x 1.8 mm Content 24 pc(s)

Description

57 x 87 for sub-dividing the Drawer Dividers 150-02 (24 pcs. per set). Made of PP.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)