
Total (1 m2 = € 199.67)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Rademacher WR-Typ 2015-3 (L x W x H) 200 x 150 x 1.5 mm Aluminium Aluminium 1 pc(s)
- (L x W x H) 200 x 150 x 1.5 mm
- Aluminium
Technical specifications
- Length
200 mm
- Width
150 mm
- Dim
(L x W x H) 200 x 150 x 1.5 mm
- Material
Aluminium
- Factory colour
Aluminium
- Content
1 pc(s)
- Type
WR-Typ 2015-3
- Height
1.5 mm
- Material (details)
Pure aluminium
Documents & Downloads
Datasheet
Datasheet 526045 Rademacher WR-Typ 2015-3 (L x W x H) 200 x 150 x 1.5 mm Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526045 Rademacher WR-Typ 2015-3 (L x W x H) 200 x 150 x 1.5 mm Aluminium Aluminium 1 pc(s)
Description
Semi-hard pure aluminium sheet plates.






















