• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 19501201 TK MPI-3625 TK Mounting Plate For Plastic Casing (L x W) 331 mm x 220 mm Insulation material HP Melam

Product type
Mounting plate
Length
331 mm
Width
220 mm
Material
Phenolic paper
Dim
(L x W) 331 mm x 220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 30.99
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

331 mm

Width

220 mm

Dim

(L x W) 331 mm x 220 mm

Material thickness

3 mm

Material

Phenolic paper

Compatible with (details)

PS 3625

Content

1 pc(s)

Type

TK MPI-3625

Material (details)

Insulation material HP Melamin-Phenol

Mounting type

Screw fastening

Type

TK MPI-3625

Weight

0

331

2.5 mm

Untreated

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 531026 Spelsberg 19501201 TK MPI-3625 TK Mounting Plate For Plastic Casing (L x W) 331 mm x 220 mm Insulation material HP Melam

User & Safety Instructions

User & Safety Instructions 531026 Spelsberg 19501201 TK MPI-3625 TK Mounting Plate For Plastic Casing (L x W) 331 mm x 220 mm Insulation material HP Melam

Description

The mountng plates are made of insulating material for a simple placement of additional holes.

Scope of delivery

  • Incl. mounting materials.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)