• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.11.021.023/0220 RAMO 30 Rotary switch 32 V 0.1 A 1 x 90 ° 1 pc(s)

Product type
Rotary switch
Contact type
2 makers
Switching voltage
32 V
Switching current (max.)
0.1 A
Casing/button colour
Stainless steel
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Can be illuminated: Yes; rear connection: M12 8-pin A-coded
Product type

Rotary switch

Casing/button colour

Stainless steel

Functions

latch

Switching angle

1 x 90 °

Lighting type

incl. lighting

Contact type

2 makers

Contact material

Gold

Connection

M12 plug

Switching voltage

32 V

Switching current (max.)

0.1 A

Length

34.5 mm

Width

34.5 mm

Height

53.9 mm

Recess diameter

30.3 mm

Recess depth

36.3 mm

Content

1 pc(s)

Type

RAMO 30

Dim

(L x W x H) 34.5 x 34.5 x 53.9 mm

Documents & Downloads

Datasheet

Datasheet 3059698 RAFI 1.11.021.023/0220 RAMO 30 Rotary switch 32 V 0.1 A 1 x 90 ° 1 pc(s)