• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.11.051.003/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Functions
latch
Switching voltage
32 V
Switching current (max.)
0.1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection at rear: M12 4-pin A-coded; withdrawal position key: 0
Packaging type

Piece

Product type

Key switch

Casing/button colour

Stainless steel

Functions

latch

Switching angle

1 x 90 °

Contact type

2 makers

Contact material

Gold

Connection

M12 plug

Switching voltage

32 V

Switching current (max.)

0.1 A

Length

34.5 mm

Width

34.5 mm

Height

75.1 mm

Recess diameter

30.3 mm

Type

RAMO 30 K

Content

1 pc(s)

Dim

(L x W x H) 34.5 x 34.5 x 75.1 mm

Recess depth

36.3 mm

Documents & Downloads

Datasheet

Datasheet 3059707 RAFI 1.11.051.003/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059707 RAFI 1.11.051.003/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece