• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20123.031 Contact 1 breaker, 1 maker momentary 42 V 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.14 / piece)
€ 18.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.20123.031 Contact 1 breaker, 1 maker momentary 42 V 1 pc(s)

Our service for you

Technical specifications

Product type

Contact

Connection

Type C CEE 7/16 plug 2.8 mm

Type

without lamp holder

Functions

momentary

Contact type

1 breaker

1 maker

Contact material

Gold (Au)

Switching voltage

42 V

Switching current (max.)

0.25 A

Electrical lifespan

2 x 106 Switching operations

Mounting type

Front panel fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

1.20123.031

Switching capacity

250 mA/42 V

Switching current

250 mA

Type

1,20123,031

Connection

Spade connections 4.8 x 0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 703532 RAFI 1.20123.031 Contact 1 breaker, 1 maker momentary 42 V 1 pc(s)

Description

The contacts of universal switching elements are arranged in two separate switching chambers using two actuation sizes. This allows the use of alternating operating directions. 1 NC +1 NO contact

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)