• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.093.670/0200 Illuminated selector switch illuminable 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFIX 16 F, illuminated selector switch, round collar, 2 x 40°, momentary contact, can be illuminated

Our service for you

Technical specifications

Product type

Illuminated selector switch

Switch/button features

illuminable

Length

28 mm

Width

28 mm

Height

36.4 mm

Content

1 pc(s)

Dim

(L x W x H) 28 x 28 x 36.4 mm

RoHS-compliant

Yes

Weight

10.2 g

Type

1.30.093.670/0200

Documents & Downloads

Datasheet

Datasheet 3844711 RAFI 1.30.093.670/0200 Illuminated selector switch illuminable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844711 RAFI 1.30.093.670/0200 Illuminated selector switch illuminable 1 pc(s)

Description

RAFIX 16 F, illuminated selector switch, round collar, 2 x 40°, momentary contact, can be illuminated

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)