• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.507.158/1502 N/A Green (transparent)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Green
Connection
Solder tag
CEE 7/16 plug (2.8 x 0.8 mm)
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.69.507.158/1502 N/A Green (transparent)

  • Colours (LEDs) Green

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Green

Type

Arrow

Fitting type

Snap-in hole

Connection

Solder tag

CEE 7/16 plug (2.8 x 0.8 mm)

IP40

Factory colour

Green (transparent)

Content

1 pc(s)

n.rel.

Dim

10000 h

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

1.69.507.158/1502

Documents & Downloads

Datasheet

Datasheet 725809 RAFI 1.69.507.158/1502 N/A Green (transparent)

User & Safety Instructions

User & Safety Instructions 725809 RAFI 1.69.507.158/1502 N/A Green (transparent)

Information

Information 725809 RAFI 1.69.507.158/1502 N/A Green (transparent)

Description

Signal lights with fixed integrated glow lamp and arrow-shaped aperture.

This text is machine translated.

Hints

The in-built socket-less lamp cannot be replaced.