• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 22FS 1.20.126.604/0000 Contact 2 breakers momentary 240 V 30 pc(s) Package

Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 12 Nov

3570 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 30 pc(s))
Total (€ 14.29 / piece)
€ 455.00
-6 %
€ 428.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, SWITCHING ELEMENT RAFIX22FS

  • Industrial packaging with 30 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Contact

Connection

Print

Recess depth

9.2 mm

Functions

momentary

Contact type

2 breakers

Contact material

Ag

Switch position

2 NC

Switching voltage

240 V

Switching current (max.)

1.5 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

30 pc(s)

Industrial packaging

Yes

Type

22FS 1.20.126.604/0000

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 704630 RAFI 22FS 1.20.126.604/0000 Contact 2 breakers momentary 240 V 30 pc(s) Package

User & Safety Instructions

User & Safety Instructions 704630 RAFI 22FS 1.20.126.604/0000 Contact 2 breakers momentary 240 V 30 pc(s) Package

More interesting products

(*All information is plus legal VAT)