• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.512.006/2200 MICON 5 Tappet square White 1 pc(s)

Product type
Tappet
Switch/button features
square
Factory colour
White
Length
11.65 mm
Width
14.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Tappet

Switch/button features

square

Factory colour

White

Length

11.65 mm

Width

14.5 mm

Height

14.5 mm

Content

1 pc(s)

Type

MICON 5

Dim

(L x W x H) 11.65 x 14.5 x 14.5 mm

Documents & Downloads

Datasheet

Datasheet 3060301 RAFI 5.05.512.006/2200 MICON 5 Tappet square White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060301 RAFI 5.05.512.006/2200 MICON 5 Tappet square White 1 pc(s)

What kind of Switch & Button Accessories are you looking for?