• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.512.021/2200 MICON 5 Tappet square White 1 pc(s)

Product type
Tappet
Switch/button features
square
Factory colour
White
Length
8.7 mm
Width
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Tappet

Switch/button features

square

Factory colour

White

Length

8.7 mm

Width

18 mm

Height

18 mm

Content

1 pc(s)

Type

MICON 5

Dim

(L x W x H) 8.7 x 18 x 18 mm

Documents & Downloads

Datasheet

Datasheet 3060304 RAFI 5.05.512.021/2200 MICON 5 Tappet square White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060304 RAFI 5.05.512.021/2200 MICON 5 Tappet square White 1 pc(s)

What kind of Switch & Button Accessories are you looking for?