• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.512.009/2200 Tappet 1 pc(s)

1/2
Product type
Tappet
Length
8.7 mm
Width
14.5 mm
Height
14.5 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICON 5, tappets corner illumination 14.5 mm, with mechanical stop, GH 9.55 mm, corner illumination

Our service for you

Technical specifications

Product type

Tappet

Length

8.7 mm

Width

14.5 mm

Height

14.5 mm

Content

1 pc(s)

Type

5.05.512.009/2200

Dim

(L x W x H) 8.7 x 14.5 x 14.5 mm

RoHS-compliant

Yes

Weight

0.9 g

Documents & Downloads

Datasheet

Datasheet 3844696 RAFI 5.05.512.009/2200 Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844696 RAFI 5.05.512.009/2200 Tappet 1 pc(s)

Description

MICON 5, tappets corner illumination 14.5 mm, with mechanical stop, GH 9.55 mm, corner illumination

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)