• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Light attachment writable 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

RAFIX 22 QR lamp attachment, round collar, can be labeled

Our service for you

Technical specifications

Product type

Light attachment

Switch/button features

writable

Length

29.8 mm

Width

29.8 mm

Height

32.3 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 32.3 mm

RoHS-compliant

Yes

Weight

12.3 g

Type

1.74.505.501/1300

Documents & Downloads

Datasheet

Datasheet 3844731 RAFI Light attachment writable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844731 RAFI Light attachment writable 1 pc(s)

Description

RAFIX 22 QR lamp attachment, round collar, can be labeled

This text is machine translated.

More interesting products

(*All information is plus legal VAT)