• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-1014 Model train paint 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Colour-set equipment European station, color-set

  • 6 Acrylic colors à 15 ml

Technical specifications

Product type

Model train paint

Main use

Signal poles

Advance signal and slow-driving signal

Universal

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3389396 Rail Center AMMO.R-1014 Model train paint 6 pc(s)

Description

Colour set for any color!
Rail Center is Ammos new exclusive range of acrylic colors for the paint finish of rail vehicle models.

In this set you will find all the necessary colors for painting the most common accessories, which are present in European railway stations. From the flexible water hoses used for refilling the water tanks of steam locomotives, through the buildings of the station manor to the small metal structures, which can be found in every classical station of all epochs.

Rail Center is Ammos exclusive range of acrylic colors for the paint finish of rail vehicle models.

The Rail Center series is highest quality and offers extremely durable surfaces and extremely authentic colors.

The exclusive formula can be used to paint with a brush to produce a smooth, uniform surface with very little effort.

This acrylic series can also be sprayed with the airbrush using the special thinner.

This text is machine translated.

Scope of delivery

  • Engine black
  • Industrial gray
  • Signal yellow
  • Rust
  • Light grey
  • Grey, pale green