• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-1032 Model train paint 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Colour set turntable & shed, color set

  • 6 Acrylic colors à 15 ml

Technical specifications

Product type

Model train paint

Main use

Buildings

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3389403 Rail Center AMMO.R-1032 Model train paint 6 pc(s)

Description

Colour set for shed and dial!
Rail Center is Ammos exclusive range of acrylic colors for the painting of railway models.

With this color selection, you can paint the parking spaces in railway stations realistically and professionally. The set contains the matching colors for the shed, in which old steam locomotives were set off, and the turntables which are seen today in many plants. All Rail Center colors are matched to the colors used by most major railway companies in the world.

The Rail Center series is highest quality and offers extremely durable surfaces and extremely authentic colors.

The exclusive formula can be used to paint with a brush to produce a smooth, uniform surface with very little effort.

This acrylic series can also be sprayed with the airbrush using the special thinner.

This text is machine translated.

Scope of delivery

  • Engine black
  • Rust
  • Freight Red
  • Light grey
  • Rust, dark
  • Dark brown