• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-1022 Model train paint 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Col.-set stone bridge, Col.-set

  • 6 Acrylic colors à 15 ml

Technical specifications

Product type

Model train paint

Main use

Bridges

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3389400 Rail Center AMMO.R-1022 Model train paint 6 pc(s)

Description

Colour set for coloring stone bridges!
Rail Center is Ammos exclusive range of acrylic colors for painting and weathering on scale railway material.

With this set you can paint quickly and without complicated color mixtures all kinds of stone bridges that you use on your diorama.

The Rail Center series is highest quality and offers extremely durable surfaces and extremely authentic colors.

The exclusive formula can be used to paint with a brush to produce a smooth, uniform surface with very little effort.

This acrylic series can also be sprayed with the airbrush using the special thinner.

This text is machine translated.

Scope of delivery

  • Tank brown
  • Concrete
  • Ochre
  • Light grey
  • Ash gray
  • Wagon gray