• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rainbow 88042764 88042764 Coloured printer paper A3 80 g/m² 500 sheet Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rainbow copier paper Coloured Paper A3 80g blue intensive

  • Rainbow colored paper colorful copying paper
  • Colour: Intense blue
  • Format:: DIN A3.
  • Grammage 80 g/m²
  • Suitable for printing on both sides
  • Suitable for: Inkjet/ laser/ photocopier
  • Certificates: FSC

Technical specifications

Product type

Coloured printer paper

Format

A3

Grammage

80 g/m²

Factory colour

Blue

Suitable for

Laser printer

Copier

Inkjet printer

Content

500 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124335 Rainbow 88042764 88042764 Coloured printer paper A3 80 g/m² 500 sheet Blue

Description

Rainbow presents the high-quality copier paper Coloured Paper 88042764 A3 80g blue intensive. With our extensive range of colored natural papers we offer you a wide selection for your individual needs.

Our blue intensive copying paper is resistant to aging and thus has a long life according to DIN ISO 9706. It is delivered in a transparent, re-closable Quick & Safe package to maintain the quality of the paper.

This text is machine translated.

Features

  • Punching: Without
  • Suitable for: Inkjet/ laser/ photocopier
  • Paper grammage: 80 g/m²
  • Line: Plain
  • Colour: Intensive
  • Number of pages: 500 sheets
  • Product type: Colored paper
  • Design: Printer paper A3 80 g
  • Duplex: Yes
  • Colour: Intense blue
  • Series: Coloured paper
  • Paper type: Elemental chlorine-free bleached
  • Double-sided printable: Yes
  • Colour: Intensive blue
  • Paper size DIN A3
  • Product type name: Colour
  • For use in printing or writing equipment: Laser printer, inkjet printer, copier, fax machines
  • Certificate/approval: Forest Stewardship Council® (FSC®)

What kind of Copier Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)