• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MultiCopy 88046505 88046519 Universal printer/copier paper A4 80 g/m² 500 sheet White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

228 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-Copy Multi function paper 8804 6505 A4, high white, wood-free, 80 g/m², 500 sheets

  • Multi-functional (Laser, Inket, fax)
  • Wood-free
  • High white
  • 100% Bleached without chlorine (TCF)
  • FSC certification
  • EU Flower
  • Nordic Swan
  • CO²-neutral production
  • This text is machine translated.

Technical specifications

Product type

Universal printer/copier paper

Format

A4

Grammage

80 g/m²

Factory colour

White

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Inkjet printer

Content

500 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374706 MultiCopy 88046505 88046519 Universal printer/copier paper A4 80 g/m² 500 sheet White

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Copier Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)