• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Navigator Universal 82470A80S Universal printer/copier paper A4 80 g/m² 2500 sheet White

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 sheet)
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portucel Soporcel Navigator Universal Copier

  • Increased productivity
  • Improved surface
  • Silky look
  • Multi-functional

Technical specifications

  • Media type: Plain paper
  • Media sizes A4 (210 x 297 mm)
  • Printing technology: Inkjet, laser
  • Media strength 110 microns
  • Media white: 169
  • Media color: White
  • Quantity included: 2500 sheets
  • Media weight 80 g/m²
  • Identification: ISO 9001, ISO 14001
  • FSC certified: Yes
  • EU eco-label: Yes
Product type

Universal printer/copier paper

Format

A4

Grammage

80 g/m²

Factory colour

White

Whiteness (ISO)

9001

Suitable for

Inkjet printer

Laser printer

Content

2500 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349718 Navigator Universal 82470A80S Universal printer/copier paper A4 80 g/m² 2500 sheet White

Description

Increased productivity
at 99.99% without paper jams. Reducing paper jams results in lower costs for each document printed.

Improved surface
provides excellent print quality and lower toner consumption.

Silky optics
Extra smooth surface. Low abrasion extends the life of your office equipment.

Multifunctional
100% guaranteed for all printers and copiers for all kinds of documents.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.78*

What kind of Copier Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)