• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

International Paper Rey Copy Daily Use 528008010421 Universal printer/copier paper A4 80 g/m² 500 sheet White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

171 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rey multi-purpose paper DIN A4 80g/m² white 500 sheets/pack

  • Laser printer, inkjet printer, copier, color copier
  • wood-free
  • grammage: 80 g/m²
  • White degree (CIE): 164
  • Color: White
  • 500 sheets/pack.
  • This text is machine translated.

Technical specifications

Product type

Universal printer/copier paper

Format

A4

Grammage

80 g/m²

Factory colour

White

Whiteness (CIE)

164

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Content

500 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349719 International Paper Rey Copy Daily Use 528008010421 Universal printer/copier paper A4 80 g/m² 500 sheet White

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

What kind of Copier Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)