• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ralec LR2512-22R001FA LR2512-22R001FA Metal film resistor 0.001 Ω SMD 2512 2 W 1 % 1 pc(s)

Collection
Product type
Metal film resistor
Type
2512
Resistance
0.001 Ω
Power rating
2 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

532 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

2512

Resistance

0.001 Ω

Power rating

2 W

Tolerance ±

1 %

Content

1 pc(s)

Type

LR2512-22R001FA

Documents & Downloads

Datasheet

Datasheet 453709 Ralec LR2512-22R001FA LR2512-22R001FA Metal film resistor 0.001 Ω SMD 2512 2 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 453709 Ralec LR2512-22R001FA LR2512-22R001FA Metal film resistor 0.001 Ω SMD 2512 2 W 1 % 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)