• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® PoE+ Hat

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PoE expansion card for Raspberry Pi® 5 B

  • Input voltage: 37-57V DC, class 2 device
  • OUTPUT POWER 5V DC/3.0A
  • Cooling: 25mm x 25mm fan with 2.2CFM for processor cooling
  • Fully insulated switched-mode power supply
  • Fan Controllers
  • Mechanically compatible with the existing Raspberry Pi PoE

Technical specifications

Product type

Raspberry Pi® add-on PCB

Suitable for

Raspberry Pi® 5 B

Height

56.50 mm

Width

65 mm

Suitable for

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992817 Raspberry Pi® PoE+ Hat

Description

The Power-over-Ethernet (PoE) add-on board for the Raspberry Pi 5 is used to supply power and data via an Ethernet cable to your Raspberry Pi! You no longer need a separate power supply. An ideal solution for embedded and IoT projects, in which no power socket is available.

This text is machine translated.

Features

  • IEEE 802.3at-2003 PoE standard
  • Input voltage 37 – 57 VDC, device of class 4
  • Output power: 5 V DC, 4 A
  • Cooling: Over 25 mm × 25 mm fans
  • Operating temperature: 0 °C to +50 °C

Scope of delivery

  • POE HAS module

Hints

- The PoE+ Hat must only be connected to a Raspberry Pi via the four PoE pins
- Do not use without adequate ventilation (e.g. only in housings with ventilation slots)

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.