• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® POE Hat Raspberry Pi® add-on PCB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POE extension board for Raspberry 3B+

  • HAS-compatiblePower-over-Ethernet 802.3af-compatibleClass 2 deviceFully insulated switched PSU (SMPS)36 ... 56 V input voltage5 V output voltageSupplies boards from RPi 3B+ up to 2.5 A.Integrated fan control with 25 x 25 mm fansPlug-and-play compatibility with Raspberry RPi 3B+

Technical specifications

  • Has-compatible
  • Power-over-Ethernet 802.3af-compliant
  • Device of the class 2
  • Fully insulated switched-mode power supply (SMPS)
  • 36... 56 V input voltage
  • 5 V output voltage
  • Supplied board RPi 3B+ up to 2.5 A
  • Built-in fan control with 25 x 25 mm fan
  • Plug-and-Play compatibility with raspberry RPi 3B+
Product type

Raspberry Pi® add-on PCB

Suitable for

Raspberry Pi® 3 B+

Height

56.50 mm

Width

65 mm

Suitable for

Raspberry Pi® 3 B+

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1774896 Raspberry Pi® POE Hat Raspberry Pi® add-on PCB

Description

The Raspberry power over Ethernet module (POE) is made in A WELL-designed layout and forms a perfect unit with the Raspberry Pi 3B+.Simply supply your Raspberry Pi 3 B+ via an Ethernet cable. You no longer need a separate power supply. An ideal solution for embedded and IoT projects that do not have an electrical outlet.

This text is machine translated.

Scope of delivery

  • POE HAS module

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.