• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Heatsink, Housing, Noobs OS, HDMI cable, PSU

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® 3 Model B+ Set

  • Raspberry Pi® set with all the necessary components to start the Raspberry Pi® 3 BWith 6 bits.Raspberry Pi® 3 B, Enclosure, heatsinks, SD card with operating system, HDMI cable & power supply

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 3 B

SoC

Broadcom BCM2837

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

1 GB

Clock speed

1.2 GHz

Memory type

DDR2

Operating system (Version)

Noobs

Memory capacity

16 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100)

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

b/g/n

Bluetooth

4.1

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

2.5 A

Content

Heatsink

Housing

Noobs OS

HDMI cable

PSU

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634242 Raspberry Pi® Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Heatsink, Housing, Noobs OS, HDMI cable, PSU

Conformity certificate

Conformity certificate 2634242 Raspberry Pi® Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Heatsink, Housing, Noobs OS, HDMI cable, PSU

Description

The Raspberry Pi 3B+ set contains everything, you need to use WAS to operate with an Raspberry Pi® 3B+. This means you have the complete set of accessories you need to commission your PC just by credit card size.The heart of the Raspberry Pi 3BRaspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A7 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more bite when it comes to a wide range of applications. Also features Wi-Fi and Bluetooth Low Energy to facilitate networking. Pi® 3 board layout and connectivity match Pi® 2 Model B and Pi® B+.Raspberry Pi® casing for protection against external influencesThe housing included in the delivery offers the necessary protection to the board and enables access to the interfaces. Raspberry Pi® casing for optimum power supplyThe USB power supply is provided with 2500 mA output current.

This text is machine translated.

Accessories

(*All information is plus legal VAT)