
1/4
SBC starter kit
Raspberry Pi® 3 B+
Broadcom BCM2837B0
ARM Cortex-A53
4 x
Broadcom Video Core IV
1 GB
1.4 GHz
DDR2
Noobs
16 GB
CSI (camera)
DSI (display)
GPIO (40-pin)
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
b/g/n/ac
4.2
via USB
5 V DC
2.5 A
Heatsink
Housing
Noobs OS
HDMI cable
PSU
85 mm
56 mm
17 mm
User & Safety Instructions 2585984 Raspberry Pi® RB-Set-3B+ Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Heatsink, Housing, Noobs OS, HDMI cable, PSU
Conformity certificate 2585984 Raspberry Pi® RB-Set-3B+ Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Heatsink, Housing, Noobs OS, HDMI cable, PSU
The necessary accessories are required to use the article as described.