• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC2162 Raspberry Pi® 5 B 1 GB 4 x 2.4 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® 5 Model B (1 GB RAM)

  • Power-enhanced ARM Cortex-A76 CPU
  • Gigabit LAN interface (transfer speed of up to 1,000 MBit/s)
  • Dual display output in 4K quality
  • Dual band Wi-Fi 802.11ac (2.4 GHz/5.0 GHz)
  • Bluetooth 5.0/Bluetooth Low Energy
  • Power over Ethernet optional (HAS connector)
  • PCIe 2.0 interface for fast peripheral devices
  • With inbuilt on and off switch
  • RT clock
  • RP1 I/O CONTROLLER
  • RAM: 1 GB RAM

Technical specifications

Product type

SBC

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

1 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Memory capacity

1 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Length

85 mm

Width

56 mm

Height

17 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3556224 Raspberry Pi® SC2162 Raspberry Pi® 5 B 1 GB 4 x 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3556224 Raspberry Pi® SC2162 Raspberry Pi® 5 B 1 GB 4 x 2.4 GHz

Description

The Raspberry Pi® 5 B is the powerful enhancement of the extremely successful credit card-sized computing system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will provide you with the Raspberry Pi® 5 B significantly higher performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

The changes at a glance:
The Raspberry Pi® 5 B has been part of the Raspberry Pi® family since September 2023. The following improvements/changes were made to the 5B:
1) The CPU has been upgraded to a 2.4 GHz ARM Cortex-A76 Quad-Core CPU (2-3x faster than its predecessor).
2) VideoCore VII graphics processor
3) 2x MIPI connectors (2x DSI/CSI)
4) 5V/5A DC power supply via USB-C™ with Power delivery support
5) New connections: PCIe 2.0 interface for e.g. SSD M.2 storage devices, on/off switch, RTC battery connection, additional UART-connection, additional fan connection

RP1
Raspberry Pi 5 comes with a built-in RP1 I/O controller developed by Raspberry Pi. With the help of USB 3.0, the Raspberry 5 has a larger total bandwidth, and WAS enables a faster transfer speed. The connectors for the camera and DSI display are interchangeable, so that you can have one or two same connectors each.

More than twice as fast and infinitely much fluid
The Raspberry Pi 5 has the Broadcom BCM2712 Quad-Core Arm Cortex A76 with 2.4 GHz processor, and is up to three times faster than its predecessor generation.

All on board the PCI Express
This extension of the Raspberry Pi enables you to connect an M.2 SSD to your Raspberry Pi in order to enable fast data transfer and super-fast start-up.

Completely backward compatible with your earlier projects
The Raspberry Pi® 5 B remains the same in the basic shape and size, so that you have your new one Raspberry Pi® 5 B simply insert into your old projects for an upgrade. New housings are necessary due to the new arrangement of the interface and changes of the connections. Besides that, existing accessories (except FOR Raspberry Pi PoE) are fully compatible with the new Raspberry Pi.

Your new desktop
The speed and performance of the new Raspberry Pi® 5 B has been significantly improved compared to previous models. Whether you are editing documents, browsing the Internet with a number of open tabs, juggling spreadsheets or creating presentations. You will find that the work is smooth and efficient - on a smaller, more energy efficient and more cost-effective level.

Extended working area - additional second screen can be connected
Thanks to the two micro-HDMI connections, you can operate up to two additional monitors, beamers or even TV-devices on your Raspberry Pi® 5B - and that too in 4K!

Quiet and energy efficient
The fan-less, energy-efficient Raspberry Pi® runs silently and consumes much less power than other desktop PCs.

Features

  • Broadcom BCM2712 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU, with cryptographic extensions, 512 KB L2 caches per Kern and a shared L3 cache of 2 MB
  • VideoCore VII GPU, supports OpenGL ES 3.1, Volcano 1.2
  • Dual 4Kp60 HDMI® display output with HDR support
  • 4K60 HEVC decoder
  • LPDDR4X-4267 SDRAM
  • Dual band 802.11ac Wi-Fi®
  • Bluetooth 5.0/Bluetooth Low Energy
  • MicroSD card slot, with support for high-speed SDR104 mode
  • 2x USB 3.0 ports that support simultaneous operation at 5 Gbps
  • 2x USB 2.0 connections
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+-HAS)
  • 2x 4-track MIPI camera/display transceiver
  • PCIe 2.0 x1 interface for high-speed peripherals (separate M.2-HAS or other adapter required)
  • 5V/5A DC power supply via USB-C, with Power delivery support
  • Raspberry Pi standard 40-pin header
  • Real-time clock (RTC), power supply via external battery
  • Power key
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)