• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ratiotec 69002 POS Safe RT 500 XL Safe 2-key locking Key

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safe Ratiotec POS Safe RT 500 XL 69002 with Key

  • Mechanical Safe for the cash cabs on checkout
  • 2-key system (key for the removal of the safes from the checkout, key to open the safes)
  • For change, large notes or the entire daily income
  • Easily removable steel cash box for bank notes
  • Simple, for the customer not visible mounting under the checkout
  • Fast and safe abschopfen of banknotes with a mechanical motion lever

Technical specifications

Dim

(W x H x D) 100 x 340 x 225 mm

Product type

Safe

Lock type

Key

Safe features

2-key locking

Width

100 mm

Height

340 mm

Depth

225 mm

Weight

2.6 kg

No. of shelves

1

Factory colour

Beige

Mounting type

Chassis

Fireproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672472 Ratiotec 69002 POS Safe RT 500 XL Safe 2-key locking Key

Description

For a simple and cost-effective storage of your bank notes. The Ratiotec POS Safe RT500 is with two separate keys for the distance from the checkout and to open the safe. Due to the prolonged running rail is a flexible positioning is possible. With a mechanical motion levers can banknotes easily and safely absorbed.

This text is machine translated.

Hints

Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.

More interesting products

(*All information is plus legal VAT)