• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 23745 Element Electric Cannon

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electric Cannon element

  • The Power element electric Cannon brings movement and ACTION to a new level! By activating the ACTION stone, balls get a new swing. How far will the balls roll?
  • GraviTrax is the flexible, expandable and interactive ball track for children aged 8 and over. This product must be combined with a starter set and expands existing tracks
  • The electronic elements of the Power line are invisibly connected together and thus you can "program" your track individually.
  • Batteries (2 x AAA Batteries) not included
  • A good job for children aged 8 and above, a great gift for boys and girls aged 8 and over, a Christmas present, a birthday present or an Easter gift

Technical specifications

Recommended minimum age

8 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386159 Ravensburger 23745 Element Electric Cannon

Description

The Power element electric Cannon brings movement and ACTION to a new level! By activating the ACTION stone, balls get a new swing. How far will the balls roll?

A track, endless possibilities! The player controls the course of the balls with the electronic GraviTrax Power elements. The Power elements, starters or starters can be activated via the controller at the push of a button. (Not included in the product.) Three color channels are activated when building the ball track red, green or blue. Through clever integration, combining and programming, new paths are always created. For even more ACTION and many times longer running times.

GraviTrax is a flexible, interactive ball track system for children aged 8 and over: With GraviTrax, children, young people and adults are not only building simple ball tracks. You create unique ball track worlds. By freely designing the ball tracks and exploring the rolling behavior of the balls, the understanding of science is strengthened and gravity can be experienced at first hand. The GraviTrax Universum contains three exciting lines - CORE, PRO and Power. All GraviTrax lines and products can be combined freely. By innumerable expansions with classical components or stones, which enable special ACTION and tricks, the GraviTrax-Universum can be magnified an infinite number of times. Means everyone can browse, try and grow their way.

This text is machine translated.