• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD VVV-C0300 Spare part Chassis

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 181 mm
  • Height: 129 mm
  • System compatibility: RC4WD Trail Finder 2 Mojave
  • Depth: 189 mm
Manufacturer part #

VVV-C0300

Product type

Spare part

Spare part type

Chassis

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278208 RC4WD VVV-C0300 Spare part Chassis

Description

RC4WD grid structure TF2
suitable for RC4WD Trail Finder 2
frame and loading area made of robust steel
spare wheel holder and battery box are rust-resistant and corrosion-resistant
ABS-taillights with optional LEDs can be equipped
with dirt trap
mass Battery box: 37 (L) x 155 (W) x 51.3 (H) mm
Instatten your RC4WD Trailfinder 2 with the grid tube structure. The tubular steel frame is made of robust steel. The parts are rust-free and corrosion-resistant. In addition, the structure has a spare wheel holder, a battery box, taillights made of ABS and dirt trap.

This text is machine translated.