
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
RealPower REALPOWER PB-10000 35 Watt Power bank
- - Powerful: 35W USB-C PD - fast charging, also for laptops
- - Compact & mobile: Only 205g - Ideal for traveling
- - Digital display: LED display shows precise charging status
- - Two outputs: USB-C PD & USB-A - flexibly charge multiple devices
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Connector
USB® C Power Delivery
- Weight
205 g
- Factory colour
Multicolour
- Wireless charging
No
- Charging method
Power Delivery
- Connector type
USB-C® port (Power Delivery)
- Capacitance measured
10.000 mAh
- Powerbank features
Status display
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466217 RealPower REALPOWER PB-10000 35 Watt Power bank 10000 mAh Power Delivery USB® C Power Delivery Multicolour Status displa
Description
The RealPower PB-10000 PD 35W power bank is the perfect companion for all who don't want to forgo performance on the move. With a capacity of 10,000 mAh and up to 35 watt Power delivery, it charges not only smartphones and tablets, but also many laptops quickly and reliably.
This text is machine translated.
This text is machine translated.
Scope of delivery
- - 1x power bank PB-10000 PD 35W
- - 1x USB-A to USB-C charging cable (30 cm)
- - 1x user manual
- - 1 x service card
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































