• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS 231 B-CON 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS 231 B-CON 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

  • 3.5 mm
  • Straight plug
  • Stereo

Technical specifications

Type

Straight

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Type

NYS 231 B

Contact material

Gold plated

Manufacturer part #

NYS 231 B-CON

Type

NYS 231 B

Mating cycles

1000

Audio channels

Stereo

Outside Ø

3 mm

Content

1 pc(s)

Bend relief

No

Temperature range

-20 - +70 °C

Pins

3/stereo

Connection

Soldering

Cable diameter (details)

≤ 4 mm

Documents & Downloads

Datasheet

Datasheet 737773 Rean AV NYS 231 B-CON 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737773 Rean AV NYS 231 B-CON 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Description

More professional and reliable 3.5 mm Jack plug with metal case and strain relief by means of cable clamp for cable-Ø 4 - 6 mm.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)