• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS227 NYS227 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS227 NYS227 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Silver

  • 3.5 mm
  • Adapter
  • Stereo

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 6.35mm

Factory colour

Silver

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Audio channels

Stereo

Halogen-free

No

Type

3.5 mm Stereo/Cinch socket

Pins

3/stereo

Connection

-

Documents & Downloads

Datasheet

Datasheet 734189 Rean AV NYS227 NYS227 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Silver

User & Safety Instructions

User & Safety Instructions 734189 Rean AV NYS227 NYS227 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Silver

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)