• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-7312P DC/DC converter (print) 3 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

R-7312P

Min. input voltage

15 V

Input voltage (max.)

28 V

No. of outputs

1 x

Max. output current

3 A

Output current (max.) - rounded

3 A

Enclosure

SIP 12

Dim

(L x W x H) 32.2 x 9.1 x 15 mm

Height

15 mm

Length

32.2 mm

Width

9.1 mm

RoHS-compliant

Yes

Output voltage (max.)

14 V

Output voltage (min.)

10 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338078 RECOM R-7312P DC/DC converter (print) 3 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338078 RECOM R-7312P DC/DC converter (print) 3 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338078 RECOM R-7312P DC/DC converter (print) 3 A No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?