DC/DC converter (SMD)
R0.25S-0505
4.5 V
5.5
1 x
50 mA
50 mA
0.25 W
1000 V
SMD 5
(L x W x H) 12.75 x 10.7 x 6.7 mm
6.7 mm
12.75 mm
10.7 mm
Yes
5 V
5 V
1 pc(s)
Certified by EU Garan
Datasheet 2338088 RECOM R0.25S-0505 DC/DC converter (SMD) 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2338088 RECOM R0.25S-0505 DC/DC converter (SMD) 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2338088 RECOM R0.25S-0505 DC/DC converter (SMD) 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)