• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R1Z-0505/HP DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (SMD)

Type

R1Z-0505/HP

Min. input voltage

5 V

Input voltage (max.)

5 V

No. of outputs

1 x

Max. output current

200 mA

Output current (max.) - rounded

200 mA

1 W

Insulation voltage

2000 V

Enclosure

SMD 10

Dim

(L x W x H) 15.24 x 10.7 x 8.7 mm

Height

8.7 mm

Length

15.24 mm

Width

10.7 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338139 RECOM R1Z-0505/HP DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338139 RECOM R1Z-0505/HP DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338139 RECOM R1Z-0505/HP DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?