• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM06E-05SK/277 AC/DC PSU module (+ enclosure) 5 V 1.2 A 6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM06E-K/277 SNT case single output

  • Output 5 V / 1.2 A
  • Power 6 W

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

305 V AC

430 V DC

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Min. input voltage

80 V AC

120 V DC

Dim

(L x W x H) 25.4 x 25.4 x 16.7 mm

Output voltage (max.)

5 V

6 W

Efficiency to

77 %

Type

closed

Weight

20 g

Width

25.4 mm

Height

16.7 mm

Length

25.4 mm

Type

RACM06E-05SK/277

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3019259 RECOM RACM06E-05SK/277 AC/DC PSU module (+ enclosure) 5 V 1.2 A 6 W

User & Safety Instructions

User & Safety Instructions 3019259 RECOM RACM06E-05SK/277 AC/DC PSU module (+ enclosure) 5 V 1.2 A 6 W

Warranty Terms

Warranty Terms 3019259 RECOM RACM06E-05SK/277 AC/DC PSU module (+ enclosure) 5 V 1.2 A 6 W