• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM16E-15SK/277 AC/DC PSU module (+ enclosure) 15 V 15 A 16 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM16E-K/277 SNT case single out

  • Output 15 V / 15 A
  • Power 16 W
  • THT

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

305 V AC

430 V DC

Max. output current

15 A

Output current (max.) - rounded

15 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 52.7 x 27.60 x 23 mm

Output voltage (max.)

15 V

Connection

THT

16 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+65 °C

Operating temperature (min.)

-40 °C

Weight

60 g

Width

27.60 mm

Height

23 mm

Length

52.7 mm

Type

RACM16E-15SK/277

MTBF

1261000 h

Efficiency (max.)

85 %

Insulation voltage

4200 V

Max. temperature

+65 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313823 RECOM RACM16E-15SK/277 AC/DC PSU module (+ enclosure) 15 V 15 A 16 W

User & Safety Instructions

User & Safety Instructions 3313823 RECOM RACM16E-15SK/277 AC/DC PSU module (+ enclosure) 15 V 15 A 16 W

Warranty Terms

Warranty Terms 3313823 RECOM RACM16E-15SK/277 AC/DC PSU module (+ enclosure) 15 V 15 A 16 W