• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RBM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 1000 µF
  • Remaining ripple 100 MVP-p
  • Application: ITE, Industry
  • SIP6 Micro casing
  • Input voltage ratio 1:1
Product type

DC/DC converter

Type

RBM-1205S

Nominal voltage

12 V

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

0.2 A

Output current (max.) - rounded

200 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

3.000 V

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 16.55 x 6 x 7.70 mm

Height

7.70 mm

Length

16.55 mm

Width

6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887298 RECOM RBM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887298 RECOM RBM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887298 RECOM RBM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?