DC/DC converter
RSO-2412DZ
9 V DC
36 V DC
2 x
-12 V
12 V
-0.042 A
80 %
1 W
1.000 V
THT
-40 °C
+75 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887328 RECOM RSO-2412DZ DC/DC converter -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887328 RECOM RSO-2412DZ DC/DC converter -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887328 RECOM RSO-2412DZ DC/DC converter -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)