• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 11.1 V 6500 mAh 35 C Softcase XT90

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy = 73 Wh
  • Configuration = 3S1P
  • Max. Load capacity = 225 A (35C)
  • Max. Load for short term = 455 A (70C)
  • Plug = XT90 + Balancer XH
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

11.1 V

Capacity (mAh, Ah)

6500 mAh

Electrical load

35 C

Weight

480 g

Dim

(L x W x H) 150 x 45 x 30 mm

Connector system

XT90

Balancer plug-in

XH

Height

30 mm

Length

150 mm

Width

45 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15443

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706114 Red Power Scale model battery pack (LiPo) 11.1 V 6500 mAh 35 C Softcase XT90

Description

Red Power XT lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacity
  • LMT (Lithium Molecular Tech) for less weight and more power
  • Specially developed for the R/C Model sport
  • Simple and compact
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.