• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 11.1 V 900 mAh No. of cells: 3 25 C Softcase XT30

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy = 9.99 Wh
  • Configuration = 3S1P
  • Max. Load capacity = 22.5 A (25C)
  • Max. Load for short term = 45 A (50C)
  • Plug = XT30 + balancer XH
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Continuous discharge

22.5 A

Voltage

11.1 V

Capacity (mAh, Ah)

900 mAh

Electrical load

25 C

Weight

70 g

Dim

(L x W x H) 68 x 25 x 18 mm

Connector system

XT30

Balancer plug-in

XH

Height

18 mm

Length

68 mm

Width

25 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15409

Content

1 pc(s)

Short time max. discharge

45 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706080 Red Power Scale model battery pack (LiPo) 11.1 V 900 mAh No. of cells: 3 25 C Softcase XT30

Description

Red Power XT lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacity
  • LMT (Lithium Molecular Tech) for less weight and more power
  • Specially developed for the R/C Model sport
  • Simple and compact
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)