• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 11.1 V 1500 mAh No. of cells: 3 Softcase XT60

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy (watt-hours): 16.7 WhConfiguration: 3S1PLoad duration max. 37 ALoad for a short-time max. 75 AXT60 plug + XH balancer
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Continuous discharge

37 A

Voltage

11.1 V

Capacity (mAh, Ah)

1500 mAh

Weight

115 g

Dim

(L x W x H) 67 x 29 x 25 mm

Connector system

XT60

Balancer plug-in

XH

Height

25 mm

Length

67 mm

Width

29 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15415

Content

1 pc(s)

Short time max. discharge

75 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706086 Red Power Scale model battery pack (LiPo) 11.1 V 1500 mAh No. of cells: 3 Softcase XT60

Information

Test Summary Report 2706086 Red Power Scale model battery pack (LiPo) 11.1 V 1500 mAh No. of cells: 3 Softcase XT60

Security datasheet

Security datasheet 2706086 Red Power Scale model battery pack (LiPo) 11.1 V 1500 mAh No. of cells: 3 Softcase XT60

Description

Red Power XT lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacityLMT (Lithium Molecular Tech) for less weight and more powerSpecially developed for the R/C Model sportSimple and compactStrictly selected top qualityFresh goods from the latest production30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)