• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 22.2 V 5 Ah No. of cells: 6 25 C Softcase XT90

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy (watt-hours): 111 Wh
  • Configuration: 6S1P
  • Load duration max. = 125A (25C)
  • Load for a short time max. = 250 A (50C)
  • XT90 + balancer XH plug
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

6

Continuous discharge

125 A

Voltage

22.2 V

Capacity (mAh, Ah)

5 Ah

Electrical load

25 C

Weight

710 g

Dim

(L x W x H) 130 x 45 x 58 mm

Connector system

XT90

Balancer plug-in

XH

Height

58 mm

Length

130 mm

Width

45 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15458

Content

1 pc(s)

Short time max. discharge

250 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339803 Red Power Scale model battery pack (LiPo) 22.2 V 5 Ah No. of cells: 6 25 C Softcase XT90

Information

Test Summary Report 3339803 Red Power Scale model battery pack (LiPo) 22.2 V 5 Ah No. of cells: 6 25 C Softcase XT90

Security datasheet

Security datasheet 3339803 Red Power Scale model battery pack (LiPo) 22.2 V 5 Ah No. of cells: 6 25 C Softcase XT90

Description

Red Power lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacity
  • LMT (Lithium Molecular Tech) for less weight and more power
  • Simple and compact
  • Specially developed for the R/C Model sport
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.